Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Manufacture Type
Snap Action Thermostat
Set Point Function
Open on Rise
Switch Configuration
N.C.
Reset Configuration
Automatic
Pole Throw Configuration
SPST
Contact Material
Silver Alloy
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
260
Maximum Current Rating (A)
15
Electrical Life (Cycles)
100000
Diameter
16
Mounting
Screw
Package Height
9.63
PCB changed
2
Pin Count
2