Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Set Point Function
Open on Rise
Set Point Type
Fixed
Switch Configuration
N.C.
Reset Configuration
Manual
Contact Material
Silver/Nickel Alloy
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
52
Maximum Operating Temperature (°C)
232
Maximum Current Rating (A)
15
Open Temperature (Celsius) (°C)
210
Open Temperature (Fahrenheit) (°F)
410
Open Tolerance (Celsius) (°C)
4.4
Open Tolerance (Fahrenheit) (°F)
8
Mounting
Screw
PCB changed
2
Pin Count
2

