Arrow Electronic Components Online
No Image Available
Antennas

2450AT18D0100001E

Antenna Chip 1.5dBi Gain 2500MHz T/R

Johanson Dielectrics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    1.5dBi
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Package Width
    1.8
  • Package Length
    3.4
Order Quantity

Documentation and Resources

Datasheets
Design resources