Arrow Electronic Components Online
24488|KEYSTONE|simage
24488|KEYSTONE|limage
Standoffs

24488

Standoff Hex F M3 X 0.5-THD 5.5mm-A/F Stainless Steel

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F
  • Material
    Stainless Steel
  • Thread Size
    M3 X 0.5
  • Width Across Flats (mm)
    5.5
  • Thread Depth (mm)
    25

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources