Top Purchased
Power Management Development Boards and Kits
DC/Stepper Motor Driver | 2448
TB6612 Motion Motor Control Breakout Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
1200
Supported Device
TB6612
Product Weight (g)
1.8
Product Length (mm)
27
Product Depth (mm)
19

