Arrow Electronic Components Online
2447|POMONA|simage
2447|POMONA|limage
Connector RF

2447

Conn BNC 50Ohm Solder Cup ST Flange Mount PL Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    30.2
  • Product Depth (mm)
    19.1
  • Product Height (mm)
    19.1
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources