Arrow Electronic Components Online
24404|KEYSTONE|simage
24404|KEYSTONE|limage
Standoffs

24404

Standoff Hex F M3 X 0.5-THD 5.5mm-A/F Brass Nickel

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F
  • Material
    Brass
  • Thread Size
    M3 X 0.5
  • Width Across Flats (mm)
    5.5
  • Thread Depth (mm)
    12
  • Finish
    Nickel

Documentation and Resources

Datasheets
Design resources