Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Hard Metric
Gender
F
Number of Contacts
95
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Speed Rating (Gbps)
3.125
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Product Length (mm)
38
Product Depth (mm)
20.7
Mounting
Through Hole