Arrow Electronic Components Online
2441130015|EPT|simage
2441130015|EPT|limage
Connector Backplane

244-11300-15

Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tray

ept
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Hard Metric
  • Gender
    RCP
  • Number of Contacts
    110
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1.5
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tray
  • Product Length (mm)
    50
  • Product Depth (mm)
    23.7
  • Product Height (mm)
    12.25
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources