Arrow Electronic Components Online
243131|WAGO|simage
243131|WAGO|limage
Connector Contact

243-131

Contact PIN Solder ST Thru-Hole Bag

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Packaging
    Bag
  • Product Weight (g)
    0.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources