Inductor Surface Mount
242418FPS-101M-01
Inductor Power Chip Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.552Ohm DCR 2424 T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power Chip
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.9
Maximum Saturation Current (A)
0.9
Maximum DC Resistance (Ohm)
0.552
Number of Terminals
2
Case Size
2424
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.8
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
4.5
Order Quantity

