Arrow Electronic Components Online
2423324-3|TE|simage
2423324-3|TE|limage
Connector Headers and PCB Receptacles

2423324-3

Header, 3P, Blue HCI 4mm Pitch

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Gender
    HDR
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Straight
  • Row Spacing (mm)
    5.95
  • Maximum Current Rating (A)
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources