Arrow Electronic Components Online
242181|AMPHENOLRF|simage
242181|AMPHENOLRF|limage
Connector RF

242181

Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA-BNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    16.64
  • Product Length (mm)
    33
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources