Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA-MCX Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
10
Product Length (mm)
21.13
Mounting
Panel Mount
Order Quantity

