Arrow Electronic Components Online
242112|AMPHENOLRF|simage
242112|AMPHENOLRF|limage
Connector RF

242112

Conn SMA-Type N Adapter 0Hz to 11GHz 50Ohm ST PL/RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA-Type N Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    24.9
  • Product Diameter (mm)
    17
  • Product Length (mm)
    28.32
Order Quantity

Documentation and Resources

Datasheets
Design resources