Boxes, Enclosures and Racks
2417
Blue Die Cast Aluminum Alloy A380/A384 Shielded Box
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Category
Box
Subcategory
Shielded Box
Door Type
Doorless
Body Material
Die Cast Aluminum Alloy A380/A384
Body Color
Blue
Product Length (Metric) (mm)
57.15
Product Depth (Metric) (mm)
35.05
Product Height (Metric) (mm)
28.7

