Connector USB
2411 06
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
14.5
Product Depth (mm)
16.3
Product Height (mm)
10.9
Mounting
Through Hole

