Arrow Electronic Components Online
241008|LUMBERG|simage
241008|LUMBERG|limage
Connector USB

2410 08

Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB 2.0 Type A
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    500
  • Shell Material
    Steel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Depth (mm)
    20
  • Product Height (mm)
    4.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources