Power Transformers
241-7-28
Power Transformer 2500Vrms 56VA 5 Terminal Quick Connect/Solder Lug Flange Mount
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
2000
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
28
High Potential
2500Vrms
Power Rating
56VA
Lead Style
Quick Connect/Solder Lug
Mounting
Flange Mount
Number of Terminals
5
Product Length (mm)
93.7
Product Height (mm)
57.8
Product Depth (mm)
49.2

