Arrow Electronic Components Online
241310|SGNLTRNF|simage
241310|SGNLTRNF|limage
Power Transformers

241-3-10

Power Transformer 2500Vrms 2.4VA 5 Terminal Quick Connect/Solder Lug Flange Mount

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    250
  • Primary Side Voltage (V)
    115
  • Secondary Side Voltage (V)
    10
  • High Potential
    2500Vrms
  • Power Rating
    2.4VA
  • Lead Style
    Quick Connect/Solder Lug
  • Mounting
    Flange Mount
  • Number of Terminals
    5
  • Product Length (mm)
    52.6
  • Product Height (mm)
    31.2
  • Product Depth (mm)
    29.6

Documentation and Resources

Datasheets
Design resources