Arrow Electronic Components Online
2408|BKPRCSN|simage
2408|BKPRCSN|limage
Top Searched
Multimeters

2408

Mini-Pro Multimeter, w/Non-Contact Tester

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.32.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Handheld
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    Yes
  • Data Hold
    Yes
  • Ranging
    Manual
  • Maximum AC Voltage Measurement (V)
    600
  • Maximum DC Voltage Measurement (V)
    600
  • Maximum AC Current Measurement (A)
    10
  • Maximum DC Current Measurement (A)
    10
  • Maximum Resistance Measurement (MOhm)
    20

Documentation and Resources

Datasheets
Design resources