Connector Discrete Wire Housing
2408780-3
Conn Housing HDR 3 POS 6.2mm Crimp ST Cable Mount White Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Type
Housing
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.2
Body Orientation
Straight
Maximum Current Rating (A)
22/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Packaging
Bag
Product Length (mm)
19.6
Product Depth (mm)
12.25
Product Height (mm)
24
Mounting
Cable Mount
Order Quantity

