Arrow Electronic Components Online
2404100-1|TE|simage
2404100-1|TE|limage
Labels

2404100-1

Labels Warning Label Vinyl Gloss Black/Blue/Green on Yellow 12.5mm

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Warning Label
  • Material
    Vinyl
  • Dimensions (mm)
    12.5
  • Color
    Black/Blue/Green on Yellow
  • Finish
    Gloss
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Booklet

Documentation and Resources

Datasheets
Design resources