Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Number of Primary Switch Ports
6
Typical Operating Supply Voltage
24VDC
Maximum Operating Temperature (°C)
50
Mounting
DIN Rail
Package Height
164.4
Package Width
60
Package Length
114.2

