Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991c.3.
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Number of Primary Switch Ports
16
Minimum Operating Supply Voltage
9VDC
Typical Operating Supply Voltage
24VDC|48VDC
Maximum Operating Supply Voltage
60VDC
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Mounting
DIN Rail
Package Height
164.4
Package Width
38
Package Length
114.2

