Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Number of Primary Switch Ports
6
Typical Data Rate (Mbps)
10/100/1000
Typical Operating Supply Voltage
24VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
164.4
Package Width
25
Package Length
132.46

