Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Number of Primary Switch Ports
16
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Minimum Operating Supply Voltage
9VDC
Typical Operating Supply Voltage
24VDC|48VDC
Maximum Operating Supply Voltage
60VDC
Maximum Supply Current (mA)
3200
Maximum Power Dissipation (mW)
6720
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Industrial
Mounting
DIN Rail
Package Height
164.4
Package Width
38
Package Length
114.2

