Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Number of Primary Switch Ports
8
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Internal Memory Buffer Size
448Kb
Minimum Operating Supply Voltage
44VDC
Typical Operating Supply Voltage
48VDC|54VDC
Maximum Operating Supply Voltage
57VDC
Maximum Supply Current (mA)
7200
Maximum Power Dissipation (mW)
3600
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Industrial
Mounting
DIN Rail
Package Height
164.4
Package Width
25
Package Length
114.2

