Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.c.10.b
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Number of Primary Switch Ports
16
Maximum Data Rate (Mbps)
1000
Typical Data Rate (Mbps)
10/100/1000
Internal Memory Buffer Size
512KB
PHY/Transceiver Interface
MDI/MDIX
Minimum Operating Supply Voltage
9VDC
Typical Operating Supply Voltage
24VDC|48VDC
Maximum Operating Supply Voltage
60VDC
Maximum Supply Current (mA)
1600(Typ)|3200(Typ)
Maximum Power Dissipation (mW)
9170
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Supplier Temperature Grade
Commercial
Mounting
DIN Rail
Package Height
113.5
Package Width
120
Package Length
48.2

