Arrow Electronic Components Online
24024050000|HARTING|simage
24024050000|HARTING|limage
Ethernet Switches

24024050000

Ethernet Switch 5-Port 1000Mbps

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    5
  • Maximum Data Rate (Mbps)
    1000
  • Typical Data Rate (Mbps)
    10/100/1000
  • Internal Memory Buffer Size
    1MB
  • PHY/Transceiver Interface
    MDI/MDIX
  • Minimum Operating Supply Voltage
    9VDC
  • Typical Operating Supply Voltage
    24VDC|48VDC
  • Maximum Operating Supply Voltage
    60VDC
  • Maximum Supply Current (mA)
    1600(Typ)|3200(Typ)
  • Maximum Power Dissipation (mW)
    9170
  • Power Supply Type
    Single
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Mounting
    DIN Rail
  • Package Height
    113.5
  • Package Width
    60
  • Package Length
    48.2

Documentation and Resources

Datasheets
Design resources