Arrow Electronic Components Online
24020160010|HARTING|simage
24020160010|HARTING|limage
Ethernet Switches

24020160010

Ethernet Switch 16-Port 100Mbps

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    LTB
  • HTS
    8535.90.80.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Primary Switch Ports
    16
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Minimum Operating Supply Voltage
    9VDC
  • Typical Operating Supply Voltage
    24VDC|48VDC
  • Maximum Operating Supply Voltage
    60VDC
  • Maximum Supply Current (mA)
    5600
  • Maximum Power Dissipation (mW)
    3100
  • Power Supply Type
    Single
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Supplier Temperature Grade
    Commercial
  • Mounting
    DIN Rail
  • Package Height
    113.5
  • Package Width
    120
  • Package Length
    62.6

Documentation and Resources

Datasheets
Design resources