Arrow Electronic Components Online
24020080020|HARTING|simage
24020080020|HARTING|limage
Ethernet Switches

24020080020

Ethernet Switch 8-Port 100Mbps

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.c.10.b
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    8
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Minimum Operating Supply Voltage
    44VDC|50VDC
  • Typical Operating Supply Voltage
    48VDC|54VDC
  • Maximum Operating Supply Voltage
    57VDC
  • Power Supply Type
    Single
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Mounting
    DIN Rail
  • Package Height
    113.5
  • Package Width
    120
  • Package Length
    27.3

Documentation and Resources

Datasheets
Design resources