Arrow Electronic Components Online
24020040000|HARTING|simage
24020040000|HARTING|limage
Ethernet Switches

24020040000

Ethernet Switch 4-Port 100Mbps

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    4
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Minimum Operating Supply Voltage
    9VDC
  • Typical Operating Supply Voltage
    24VDC|48VDC
  • Maximum Operating Supply Voltage
    60VDC
  • Power Supply Type
    Single
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Mounting
    DIN Rail
  • Package Height
    113.5
  • Package Width
    46.5
  • Package Length
    48.2

Documentation and Resources

Datasheets
Design resources