Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Category
Box
Door Type
Screw Cover
Body Material
Die Cast Aluminum Alloy A380/A384
Body Color
Blue Enamel
Product Length (Metric) (mm)
57.15
Product Depth (Metric) (mm)
28.7
Product Height (Metric) (mm)
22.35

