Arrow Electronic Components Online
2400103S|GRAYHILL|simage
2400103S|GRAYHILL|limage
Switch Rotary

24001-03S

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 220VAC 115VDC

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    SP3T
  • Angle of Throw (°)
    36
  • Number of Positions
    3
  • Poles per Deck
    1
  • Number of Decks
    1
  • Maximum Current Rating (A)
    1@115VAC 28VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    50000
  • Maximum Contact Resistance (mOhm)
    10
  • Mechanical Life (Cycles)
    100000
  • Maximum Operating Torque (N.m)
    0.085
  • Actuator Diameter (mm)
    6.35
  • Actuator Length (mm)
    7.93
  • Contact Style
    Shorting
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Terminal Length (mm)
    0.99
  • Number of Terminals
    10
  • Base Material
    Melamine
  • Body Orientation
    Straight
  • Thread Length (mm)
    6.35
  • Body Length (mm)
    23.8
  • Body Depth (mm)
    23.8
  • Body Height (mm)
    6.35
  • Product Length (mm)
    25.78
  • Product Depth (mm)
    25.78
  • Product Height (mm)
    28.96

Documentation and Resources

Datasheets
Design resources