Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
2.4mm
Gender
RCP
Termination Method
Compression
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 50G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Height (mm)
10.87
Mounting
Surface Mount
Order Quantity

