Cable Assembly Flat/Ribbon
240-118
Cable Assembly 0.186m 24AWG 32 to 1 POS Wire to Board to 32Wire to Board F-F Bag
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
Unknown
PPAP
Unknown
Number of Contacts
32 to 1
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
32Wire to Board
Wire Size (AWG)
24
Cable Length (m)
0.186
Jacket Color
Multi Color
Packaging
Bag
Connector Orientation
Straight to Straight

