Arrow Electronic Components Online
240110|DIGILENT|simage
240110|DIGILENT|limage
케이블 조립 기타

240-110

Cable Assembly 0.152m Wire to Board to 2Wire to Board 12 to 12 POS F-F

Digilent
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Contacts
    12 to 12
  • Gender
    F-F
  • Connector Type A
    Wire to Board
  • Connector Type B
    2Wire to Board
  • Cable Length (m)
    0.152
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources