Arrow Electronic Components Online
240057|DIGILENT|simage
240057|DIGILENT|limage
External Plug-In Adapters

240-057

Plug-In Adapter Single-OUT 12V 3A 36W Bag

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    3
  • Output Power (W)
    36
  • Maximum Input Current (A)
    1
  • Input Frequency (Hz)
    47 to 63
  • Input Connector Type
    IEC Male
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Power Indicator
    No
  • Packaging
    Bag
  • Mounting
    Plug in
Order Quantity

Documentation and Resources

Datasheets
Design resources