Arrow Electronic Components Online
240030|DIGILENT|simage
240030|DIGILENT|limage
External Plug-In Adapters

240-030

Plug-In Adapter Single-OUT 5V 4A

Digilent

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    4
  • Input Connector Type
    EU/US Plug
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Power Indicator
    No
  • Mounting
    Desktop
Order Quantity

Documentation and Resources

Datasheets
Design resources