Connector RF
24_SMA-50-3-15/111_NE
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Over Nickel Single
HUBER+SUHNERYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
19
Product Depth (mm)
11.1
Mounting
Panel Mount
Family/Series
24_SMA-50
ALIAS
22641153
ROHS Version
2011/65/EU, 2015/863
Order Quantity

