Connector RF
24_N-50-3-14/133_NE
Conn Type N 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Type N
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Diameter (mm)
22.5
Product Length (mm)
33.98
Mounting
Panel Mount

