Arrow Electronic Components Online
24BNC50214133NH|HUBER_SU|simage
24BNC50214133NH|HUBER_SU|limage
Connector RF

24_BNC-50-2-14/133_NH

Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold/Gold Over Nickel Phosphorus Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold/Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bulk
  • Product Length (mm)
    33.2
  • Product Depth (mm)
    16.99
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources