Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.90.00
Automotive
No
PPAP
No
Form
Wire
Flux Type
No Clean
Alloy Composition
Sn96.5Ag3Cu0.5
Wire Size (AWG)
66
Wire Diameter (mm)
0.8
Package
Spool
Product Weight (g)
453.59

