Arrow Electronic Components Online
2470509702|KESTER|simage
2470509702|KESTER|limage
Solders

24-7050-9702

Wire Rosin Activated Spool Sn96.3Ag3.7

Kester
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Form
    Wire
  • Flux Type
    Rosin Activated
  • Alloy Composition
    Sn96.3Ag3.7
  • Wire Size (AWG)
    66
  • Wire Diameter (mm)
    0.5
  • Package
    Spool
  • Product Weight (g)
    453.59

Documentation and Resources

Datasheets
Design resources