Arrow Electronic Components Online
2463378834|KESTER|simage
2463378834|KESTER|limage
Solders

24-6337-8834

WireClean Spool Sn63Pb37

Kester
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.90.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Form
    Wire
  • Flux Type
    No Clean
  • Alloy Composition
    Sn63Pb37
  • Wire Size (AWG)
    50
  • Wire Diameter (mm)
    0.5
  • Package
    Spool
  • Product Weight (g)
    453.59

Documentation and Resources

Datasheets
Design resources