Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.11.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Form
Wire
Flux Type
No Clean
Alloy Composition
Sn63Pb37
Wire Size (AWG)
58
Wire Diameter (mm)
0.8
Package
Spool
Product Weight (g)
453.59

