Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Form
Wire
Flux Type
Rosin Activated
Alloy Composition
Sn63Pb37
Wire Size (AWG)
66
Wire Diameter (mm)
1.57
Package
Spool
Product Weight (g)
453.59

