Arrow Electronic Components Online
2421GHCYR2T12A|EVEC|simage
2421GHCYR2T12A|EVEC|limage
LEDs

24-21/GHC-YR2T1/2A

LED Uni-Color Green 518nm 2-Pin Chip LED T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    360mcd(Max)
  • Dominant Wavelength (nm)
    535(Max)
  • Peak Wavelength (nm)
    518
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Yellow Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8 mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    2
  • Supplier Package
    Chip LED
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources