LEDs
24-216/T1D-AQ1R2HY/2A
LED Uni-Color White 2-Pin Chip 1206(3216Metric) T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Yellow Diffused
Mounting Orientation
Top Mount
Typical Intensity
180mcd(Max)
Viewing Angle (°)
140
Maximum Forward Current (mA)
25
Test Current (mA)
5
Maximum Forward Voltage (V)
3.15
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Width
1.6 mm
Package Length
3.2 mm
PCB changed
2
Supplier Package
Case 1206(3216Metric)
Pin Count
2